
Multilayer Ceramic Capacitor (MLCC) with 1.5nF capacitance and 100V DC rating. Features C0G dielectric, 5% tolerance, and an 0805 (2012 metric) surface mount case. Operating temperature range from -55°C to 125°C, with AEC-Q200 automotive qualification. Lead-free and RoHS compliant, supplied on tape and reel.
Murata GCM2195C2A152JA16D technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2195C2A152JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
