The GCM2195C2A680JZ13J is a multilayer ceramic capacitor from Murata with a capacitance of 68pF, a DC rated voltage of 100V, and a tolerance of 5%. It has a package type of 0805 and is terminated for surface mount technology. The capacitor operates within a temperature range of -55°C to 125°C and is packaged on a tape and reel. It is compliant with RoHS regulations.
Murata GCM2195C2A680JZ13J technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.