The GCM2195G1H681JA16D is a multilayer ceramic capacitor from Murata with a capacitance of 0.00068uF and a DC rated voltage of 50V. It has a compact 0805 package size and operates over a temperature range of -55 to 150C. This ceramic capacitor is suitable for various applications requiring high-frequency and high-reliability performance.
Checking distributor stock and pricing after the page loads.
Murata GCM2195G1H681JA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |