The GCM219R91H223KA37J is a 0.022uF ceramic capacitor with a maximum operating temperature of 150 degrees Celsius. It has a DC rated voltage of 50V and is available in the 0805 package type. This capacitor is suitable for use in a variety of applications, including those requiring high frequency and high temperature stability. The GCM219R91H223KA37J is a multilayer ceramic capacitor with a capacitance of 0.022uF and a width of 1.25mm. It has a length of 2mm and a height of 0.85mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |