This 0805 multilayer ceramic capacitor has a capacitance of 0.022uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 150 degrees Celsius. The capacitor measures 1.25mm in width, 2mm in length, and 0.85mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |