
The GCM21A7U2E271JX01D is a multilayer ceramic capacitor with a capacitance of 270pF and a tolerance of 5%. It has a voltage rating of 250V and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 0805 case and is suitable for surface mount applications.
Murata GCM21A7U2E271JX01D technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | U2J |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM21A7U2E271JX01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
