
Multilayer Ceramic Capacitor (MLCC) with 390pF capacitance and 250V DC rated voltage. Features a 5% tolerance and U2J dielectric, suitable for automotive applications with AEC-Q200 qualification. This surface mount component is housed in an 0805 (2012 metric) case, measuring 2mm in length, 1.25mm in width, and 1mm in height, with a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM21A7U2E391JX01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM21A7U2E391JX01D technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | U2J |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM21A7U2E391JX01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.