This ceramic chip capacitor has a capacitance of 0.018uF and is rated for 50VDC with a 5% tolerance. It is constructed with a C0G dielectric and has a standard technology. The capacitor is available in an 0805 package with a pad termination style and a flat construction. It can operate over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Murata GCM21B5C1H183JA16C technical specifications.
| Capacitance | 0.018uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM21B5C1H183JA16C to view detailed technical specifications.
No datasheet is available for this part.