
The GCM21B5C1K183JA16K is a multilayer ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.018 microfarads and a DC rated voltage of 80 volts. The capacitor is packaged in an 0805 size and has a height and width of 1.25 millimeters each.
Murata GCM21B5C1K183JA16K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21B5C1K183JA16K to view detailed technical specifications.
No datasheet is available for this part.