
The GCM21B5C1K223JA16K is a 0805 multilayer ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 80 volts and a capacitance of 0.022 microfarads. The capacitor is a 2-terminal device with a width of 1.25 millimeters and a length of 2 millimeters.
Murata GCM21B5C1K223JA16K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21B5C1K223JA16K to view detailed technical specifications.
No datasheet is available for this part.