This ceramic capacitor from Murata features a capacitance of 0.0043uF and a DC rated voltage of 250V. It has a width of 1.25mm, a length of 2mm, and a height of 1.25mm. The operating temperature range is from -55C to 125C. It is a multilayer ceramic capacitor with a 0805 package type.
Murata GCM21B5C2E432FX01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.