The Murata GCM21B5C2E472FX01L is a multilayer ceramic capacitor with a capacitance of 0.0047uF and a DC rated voltage of 250V. It has a package type of 0805 and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Murata GCM21B5C2E472FX01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.