The GCM21B5C2E472GX01L is a 0805 multilayer ceramic capacitor from Murata with a capacitance of 0.0047uF and a DC rated voltage of 250V. It operates within a temperature range of -55 to 125C. The capacitor has a width of 1.25mm and a length of 2mm, with a height of 1.25mm.
Murata GCM21B5C2E472GX01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.