The GCM21B5C2J821JX03L is a 0805 multilayer ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.82 nanofarads and a DC rated voltage of 630 volts. The capacitor measures 1.25 millimeters in width and 2 millimeters in length, with a height of 1.25 millimeters.
Murata GCM21B5C2J821JX03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21B5C2J821JX03L to view detailed technical specifications.
No datasheet is available for this part.