1µF 100V X7S multilayer ceramic capacitor with 10% tolerance. Features a 0805 SMD package, operating temperature range of -55°C to 125°C, and a dielectric material suitable for automotive applications. This two-terminal component offers a capacitance of 1µF and a DC rated voltage of 100V, with dimensions of 2mm length, 1.25mm width, and 1.25mm height.
Murata GCM21BC72A105KE36L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21BC72A105KE36L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.