The GCM21BL81H154KA37K is a multilayer ceramic capacitor from Murata with a capacitance of 0.15uF and a DC rated voltage of 50V. It has a package type of 0805 and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a ceramic capacitor with a width of 1.25mm and a length of 2mm, and a height of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |