This 0.18uF ceramic capacitor is rated for 50V and has a maximum operating temperature of 150°C. It is available in the 0805 package type. The capacitor is designed for use in a variety of applications, including electronic circuits and systems that require a compact and reliable capacitor solution. The 0805 package type is a surface-mount device that is suitable for use in a range of PCB designs. The capacitor's operating temperature range is from -55 to 150°C, making it suitable for use in a variety of environments.
Murata GCM21BL81H184KA37K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.18 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.