This ceramic capacitor is a multilayer MLCC with a capacitance of 0.18uF and a DC rated voltage of 50V. It has a width of 1.25mm and a length of 2mm. The capacitor operates within a temperature range of -55C to 150C. It is a 2-terminal component with a package type of 0805.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.18 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |