
Multilayer ceramic capacitor with 330nF capacitance and 50V DC rating. Features X8L dielectric, 10% tolerance, and an 0805 (2012 metric) surface mount case code. Operates across a wide temperature range from -55°C to 150°C, meeting AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Murata GCM21BL81H334KA56L technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X8L |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM21BL81H334KA56L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
