The GCM21BR71A106ME22K is a 10uF ceramic capacitor from Murata, with a rated voltage of 10V and a capacitance of 10uF. It has a 0805 package type and operates over a temperature range of -55 to 125°C. This component is a multilayer ceramic capacitor, suitable for use in a variety of electronic applications.
Murata GCM21BR71A106ME22K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21BR71A106ME22K to view detailed technical specifications.
No datasheet is available for this part.