This 1uF ceramic capacitor is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16 volts and is packaged in the 0805 package type. The capacitor has a width of 1.25mm and a length of 2mm, with a height of 1.25mm. It is a multilayer ceramic capacitor with a capacitance of 1uF.
Murata GCM21BR71C105KA58L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21BR71C105KA58L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.