This 1.5uF multilayer ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 1.25mm in width and 2mm in length, with a height of 1.25mm. The capacitor is a 2-terminal device and is classified as a passive component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1.5 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |