The GCM21BR71H104MA37L is a 0.1uF multilayer ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and a capacitance of 0.1uF. The capacitor is available in an 0805 package with dimensions of 1.25mm width, 2mm length, and 1.25mm height.
Murata GCM21BR71H104MA37L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21BR71H104MA37L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.