The GCM21BR71H184KA37L ceramic capacitor from Murata features a capacitance of 0.18uF, a DC rated voltage of 50V, and a max operating temperature of 125 degrees Celsius. It has a compact 0805 package type and measures 1.25mm in width and 2mm in length. The capacitor is designed for use in a variety of applications and has a min operating temperature of -55 degrees Celsius.
Murata GCM21BR71H184KA37L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.18 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.