
This is a multilayer ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 100V. It has a width of 1.25mm and a length of 2mm. The operating temperature range is from -55 to 125 degrees Celsius. It is a 2-terminal component with a package type of 0805.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM21BR72A103KA37L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21BR72A103KA37L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.