This 0.22uF ceramic capacitor from Murata features a DC rated voltage of 25V and operates within a temperature range of -55 to 150 degrees Celsius. It has a compact 0805 package size with dimensions of 1.25mm width and 2mm length, and 1.25mm height. The capacitor is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |