The GCM21BR91H104MA37L is a 0.1uF multilayer ceramic capacitor from Murata, rated for 50V DC and operating over a temperature range of -55°C to 150°C. It has a 0805 package type and measures 1.25mm in width and 2mm in length. This ceramic capacitor is suitable for various applications requiring compact and reliable capacitance.
Murata GCM21BR91H104MA37L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21BR91H104MA37L to view detailed technical specifications.
No datasheet is available for this part.