This 27nF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of 5%. It is constructed with a C0G dielectric and has a surface mount package. The operating temperature range is -55°C to 125°C. It is suitable for use in powertrains and safety devices in automotive applications.
Murata GCM3195C1H273JA16B technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM3195C1H273JA16B to view detailed technical specifications.
No datasheet is available for this part.