
The GCM3195C1H562JA16J is a 5.6nF multilayer ceramic capacitor with a 50V voltage rating and C0G dielectric. It is constructed in a flat, surface-mount package with a 1206 case code and measures 3.2mm in length and 1.6mm in depth. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. It is compliant with RoHS regulations and is not radiation hardened.
Murata GCM3195C1H562JA16J technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM3195C1H562JA16J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
