
Multilayer Ceramic Capacitor (MLCC) with 7.5nF capacitance and 50V DC rated voltage. Features a 5% tolerance and C0G dielectric for stable performance. This 1206 (3216 metric) case code component offers a wide operating temperature range from -25°C to 125°C and is AEC-Q200 qualified for automotive applications. Surface mount termination with tape and reel packaging for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM3195C1H752JA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM3195C1H752JA16D technical specifications.
| Capacitance | 7.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM3195C1H752JA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
