Cap Ceramic 0.0091uF 50V C0G 1% Pad SMD 1206 125°C Automotive T/R
Murata GCM3195C1H912FA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM3195C1H912FA16D to view detailed technical specifications.
No datasheet is available for this part.