This ceramic chip capacitor has a capacitance of 0.0091uF and can withstand a DC rated voltage of 50VDC with a tolerance of 5%. It features a C0G dielectric and is constructed in a flat, ceramic chip case style. The capacitor is rated for surface mount and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Murata GCM3195C1H912JA16J technical specifications.
| Capacitance | 0.0091uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM3195C1H912JA16J to view detailed technical specifications.
No datasheet is available for this part.