This is a 0.016uF ceramic chip capacitor with a voltage rating of 63VDC and a tolerance of 5%. It has a C0G dielectric and is constructed with a flat, ceramic case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It has a height of 0.85mm with a tolerance of ±0.1mm.
Murata GCM3195C1J163JA16D technical specifications.
| Capacitance | 0.016uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM3195C1J163JA16D to view detailed technical specifications.
No datasheet is available for this part.