The GCM3195C1J223JA16D is a ceramic chip capacitor with a capacitance of 0.022uF and a DC rated voltage of 63VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a termination style of pad. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Murata GCM3195C1J223JA16D technical specifications.
| Capacitance | 0.022uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM3195C1J223JA16D to view detailed technical specifications.
No datasheet is available for this part.