This 0.012uF multilayer ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 80 volts and is available in a 1206 package. The capacitor measures 1.6mm in width, 3.2mm in length, and 0.85mm in height. It is a type of ceramic capacitor with two terminals.
Murata GCM3195C1K123JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM3195C1K123JA16D to view detailed technical specifications.
No datasheet is available for this part.