This 0.022uF multilayer ceramic capacitor has a rated voltage of 80V and operates within a temperature range of -55 to 125 degrees Celsius. It has a 1206 package type with dimensions of 1.6mm width and 3.2mm length, and 0.85mm height. The capacitor is a type of ceramic capacitor with a number of terminals equal to 2.
Murata GCM3195C1K223JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM3195C1K223JA16D to view detailed technical specifications.
No datasheet is available for this part.