Cap Ceramic 0.027uF 80V C0G 5% Pad SMD 1206 125°C Automotive T/R
Murata GCM3195C1K273JA16J technical specifications.
| Capacitance | 0.027uF |
| Voltage | 80VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 80VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM3195C1K273JA16J to view detailed technical specifications.
No datasheet is available for this part.