
The GCM3195C2A182JA16J is a 1.8nF multilayer ceramic capacitor with a DC rated voltage of 100V and a tolerance of 5%. It features a C0G dielectric and is constructed in a flat, 1206 package with a surface mount termination. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available on tape and reel for surface mount applications.
Murata GCM3195C2A182JA16J technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM3195C2A182JA16J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
