The GCM3195C2A432JA16L is a 100VDC ceramic chip capacitor with a capacitance of 0.0043uF and a tolerance of 5%. It features a C0G dielectric and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in a 1206 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0043uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |