
Automotive-grade multilayer ceramic capacitor with 4.7nF capacitance and 100V DC rating. Features C0G dielectric for stable performance and 5% tolerance. Surface mountable in a 1206 (3216 metric) SMD/SMT package, measuring 3.2mm x 1.6mm x 0.85mm. Operating temperature range from -55°C to 125°C, AEC-Q200 qualified, and RoHS compliant. Supplied on tape and reel.
Murata GCM3195C2A472JA16D technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM3195C2A472JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
