Multilayer Ceramic Capacitor (MLCC) with 5.1nF capacitance and 100V DC rated voltage. Features C0G dielectric, 5% tolerance, and a 1206 (3216 metric) SMD/SMT package. Operating temperature range from -55°C to 125°C, AEC-Q200 qualified, and RoHS compliant. Dimensions: 3.2mm length, 1.6mm width, 0.85mm height, 1.6mm depth. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM3195C2A512JA16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM3195C2A512JA16D technical specifications.
| Capacitance | 5.1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM3195C2A512JA16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
