
Multilayer Ceramic Capacitor (MLCC) with 8.2nF capacitance and 100V DC rated voltage. Features C0G dielectric for stable performance and a 5% tolerance. Encased in a 1206 SMD/SMT package with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth. Operates across a temperature range of -25°C to 125°C and meets AEC-Q200 automotive standards. Supplied on tape and reel for automated assembly.
Murata GCM3195C2A822JA16D technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM3195C2A822JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
