
Cap Ceramic 330pF 630V C0G 5% Pad SMD 1206 125°C Automotive T/R
Murata GCM31A5C2J331JX01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM31A5C2J331JX01D to view detailed technical specifications.
No datasheet is available for this part.