
The GCM31A5C3A221JX01D is a 0.22uF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 1000V and is available in a 1206 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 1.6mm and a length of 3.2mm, and a height of 1mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1 |
| REACH | Compliant |
| Military Spec | False |