
Multilayer Ceramic Capacitor (MLCC) with 56pF capacitance and 630V DC rated voltage. Features U2J dielectric, 5% tolerance, and a 1206 (3216 metric) surface mount package. Operates from -25°C to 125°C and is AEC-Q200 qualified for automotive applications. Packaged on tape and reel, this RoHS compliant component offers a flat construction with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth.
Murata GCM31A7U2J560JX01D technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | U2J |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM31A7U2J560JX01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.