
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 5% tolerance. Features C0G dielectric, 50V voltage rating, and a 1206 surface mount package. Operates from -55°C to 125°C and is AEC-Q200 qualified. Packaged in tape and reel, this RoHS compliant component is designed for automotive applications.
Murata GCM31C5C1H104JA16L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM31C5C1H104JA16L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.