
The GCM31C5C1H683JA16L is a 68nF multilayer ceramic capacitor with a voltage rating of 50V and a tolerance of 5%. It has a C0G dielectric and is constructed in a flat, 1206 package. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It meets the AEC-Q200 ratings and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM31C5C1H683JA16L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM31C5C1H683JA16L technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM31C5C1H683JA16L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.