The GCM31CC71H475MA03L is a ceramic capacitor with a capacitance of 4.7uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 form factor with dimensions of 1.6mm in width and 3.2mm in length, and 1.6mm in height.
Murata GCM31CC71H475MA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM31CC71H475MA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.