
Multilayer ceramic capacitor with 22µF capacitance and 6.3V DC rated voltage. Features X7R dielectric with ±15% temperature coefficient and ±10% tolerance. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 1.6mm. Operates from -55°C to 125°C and is RoHS compliant. AEC-Q200 rated for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GCM31CR70J226KE23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM31CR70J226KE23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
