
Multilayer Ceramic Capacitor, 10uF capacitance, 16V voltage rating, X7R dielectric, 10% tolerance, 125°C max operating temperature. Features a 1206 case code (3216 metric), surface mount termination, and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata GCM31CR71C106KA64K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GCM31CR71C106KA64K technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM31CR71C106KA64K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
